
PE15A3308 | |
|---|---|
DigiKey Part Number | 6099-PE15A3308-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3308 |
Description | IC AMP WIRELESS LAN 0HZ-3GHZ MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Wireless LAN 0Hz ~ 3GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 4dB |
Manufacturer Pasternack | RF Type Wireless LAN |
Packaging Bag | Voltage - Supply 14V ~ 16V |
Part Status Active | Current - Supply 47mA |
Frequency 0Hz ~ 3GHz | Test Frequency 0Hz ~ 3GHz |
P1dB 12dBm | Package / Case Module, SMA Connectors |
Gain 16dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.045,64000 € | 1.045,64 € |
| Unit Price without VAT: | 1.045,64000 € |
|---|---|
| Unit Price with VAT: | 1.244,31160 € |

