
PE15A3305 | |
|---|---|
DigiKey Part Number | 6099-PE15A3305-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3305 |
Description | 44 dB Gain, 4 dB NF, 11 dBm P1dB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 40GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 18GHz ~ 40GHz | |
P1dB | 11dBm | |
Gain | 44dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 13V | |
Current - Supply | 250mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.455,15000 € | 6.455,15 € |
| Unit Price without VAT: | 6.455,15000 € |
|---|---|
| Unit Price with VAT: | 7.681,62850 € |

