
PE15A3300 | |
|---|---|
DigiKey Part Number | 6099-PE15A3300-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3300 |
Description | 43 dB Gain, 20 dBm IP3, 2 dB NF, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 26.5GHz ~ 40GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 26.5GHz ~ 40GHz | |
P1dB | 12dBm | |
Gain | 47dB | |
Noise Figure | 2dB | |
RF Type | Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 110mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.995,06000 € | 3.995,06 € |
| Unit Price without VAT: | 3.995,06000 € |
|---|---|
| Unit Price with VAT: | 4.754,12140 € |

