
PE15A3291 | |
|---|---|
DigiKey Part Number | 6099-PE15A3291-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3291 |
Description | 2.5 dB NF, 13 dBm P1dB, 2 GHz to |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 8GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Voltage - Supply 11V ~ 13V |
Part Status Active | Current - Supply 150mA |
Frequency 2GHz ~ 8GHz | Mounting Type Chassis Mount |
P1dB 13dBm | Package / Case Module, SMA Connectors |
Gain 30dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.738,93000 € | 1.738,93 € |
| Unit Price without VAT: | 1.738,93000 € |
|---|---|
| Unit Price with VAT: | 2.069,32670 € |

