
PE15A3290 | |
|---|---|
DigiKey Part Number | 6099-PE15A3290-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3290 |
Description | 2.5 dB NF, 13 dBm P1dB, 2 GHz to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 8GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2GHz ~ 8GHz | |
P1dB | 13dBm | |
Gain | 12.5dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 13V | |
Current - Supply | 120mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.312,57000 € | 1.312,57 € |
| Unit Price without VAT: | 1.312,57000 € |
|---|---|
| Unit Price with VAT: | 1.561,95830 € |

