
PE15A3268 | |
|---|---|
DigiKey Part Number | 6099-PE15A3268-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3268 |
Description | 5.5 dB NF, 10 dBm P1dB, 18 GHz t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 40GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 18GHz ~ 40GHz | |
P1dB | 10dBm | |
Gain | 21dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V ~ 15V | |
Current - Supply | 250mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.921,00000 € | 4.921,00 € |
| Unit Price without VAT: | 4.921,00000 € |
|---|---|
| Unit Price with VAT: | 5.855,99000 € |

