
PE15A3262 | |
|---|---|
DigiKey Part Number | 6099-PE15A3262-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3262 |
Description | 20 dBm Psat, 1 GHz to 18 GHz, Me |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 18GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.2dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Voltage - Supply 11V ~ 13V |
Part Status Active | Current - Supply 240mA |
Frequency 1GHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 19dBm | Package / Case Module, SMA Connectors |
Gain 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.232,68000 € | 4.232,68 € |
| Unit Price without VAT: | 4.232,68000 € |
|---|---|
| Unit Price with VAT: | 5.036,88920 € |

