
PE15A3261 | |
|---|---|
DigiKey Part Number | 6099-PE15A3261-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3261 |
Description | 3.5 dB NF, 13.5 dBm P1dB, 26.5 G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 26.5GHz ~ 40GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 26.5GHz ~ 40GHz | |
P1dB | 13.5dBm | |
Gain | 25dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V ~ 15V | |
Current - Supply | 125mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.745,00000 € | 2.745,00 € |
| Unit Price without VAT: | 2.745,00000 € |
|---|---|
| Unit Price with VAT: | 3.266,55000 € |

