
PE15A3260 | |
|---|---|
DigiKey Part Number | 6099-PE15A3260-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3260 |
Description | 40 dB Gain, 2.5 dB NF, 13 dBm P1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 26.5GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Voltage - Supply 10V ~ 15V |
Part Status Active | Current - Supply 150mA |
Frequency 18GHz ~ 26.5GHz | Test Frequency 18GHz ~ 26.5GHz |
P1dB 13dBm | Mounting Type Chassis Mount |
Gain 44dB | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.114,79000 € | 3.114,79 € |
| Unit Price without VAT: | 3.114,79000 € |
|---|---|
| Unit Price with VAT: | 3.706,60010 € |

