
PE15A3257 | |
|---|---|
DigiKey Part Number | 6099-PE15A3257-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3257 |
Description | 3 dB NF, 14 dBm P1dB, 2 GHz to 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 18GHz |
Datasheet | Datasheet |
Category | Noise Figure 3dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 11V ~ 15V |
Part Status Active | Current - Supply 150mA |
Frequency 2GHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 14dBm | Package / Case Module, SMA Connectors |
Gain 30.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.579,49000 € | 1.579,49 € |
| Unit Price without VAT: | 1.579,49000 € |
|---|---|
| Unit Price with VAT: | 1.879,59310 € |

