
PE15A3255 | |
|---|---|
DigiKey Part Number | 6099-PE15A3255-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3255 |
Description | 3 dB NF, 18 dBm Psat, 100 MHz to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 100MHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 100MHz ~ 18GHz | |
P1dB | 16dBm | |
Gain | 16dB | |
Noise Figure | 3.5dB | |
RF Type | Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 80mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.924,14000 € | 1.924,14 € |
| Unit Price without VAT: | 1.924,14000 € |
|---|---|
| Unit Price with VAT: | 2.289,72660 € |

