
PE15A3015 | |
|---|---|
DigiKey Part Number | 6099-PE15A3015-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3015 |
Description | 46 dB Gain, 24 dBm P1dB, 500 MHz |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 2GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 2.7dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Voltage - Supply 11V ~ 15V |
Part Status Active | Current - Supply 300mA |
Frequency 500MHz ~ 2GHz | Mounting Type Chassis Mount |
P1dB 24dBm | Package / Case Module, SMA Connectors |
Gain 46dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.744,65000 € | 1.744,65 € |
| Unit Price without VAT: | 1.744,65000 € |
|---|---|
| Unit Price with VAT: | 2.076,13350 € |

