
PE15A3009 | |
|---|---|
DigiKey Part Number | 6099-PE15A3009-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3009 |
Description | 28 dBm Psat, 2 GHz to 24 GHz, Me |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 24GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2GHz ~ 24GHz | |
P1dB | 26dBm | |
Gain | 14dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 260mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.254,61000 € | 2.254,61 € |
| Unit Price without VAT: | 2.254,61000 € |
|---|---|
| Unit Price with VAT: | 2.682,98590 € |

