
PE15A3004 | |
|---|---|
DigiKey Part Number | 6099-PE15A3004-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3004 |
Description | 1 Watt Psat, 110 MHz to 6 GHz, M |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 110MHz ~ 6GHz |
Datasheet | Datasheet |
Category | Noise Figure 6.5dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 8V ~ 12V |
Part Status Obsolete | Current - Supply 300mA |
Frequency 110MHz ~ 6GHz | Mounting Type Chassis Mount |
P1dB 27dBm | Package / Case Module, SMA Connectors |
Gain 10.5dB |

