
PE15A2001 | |
|---|---|
DigiKey Part Number | 6099-PE15A2001-ND |
Manufacturer | |
Manufacturer Product Number | PE15A2001 |
Description | 2 GHz to 6 GHz, Log Amplifier, 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 6GHz Module |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Pasternack | Voltage - Supply ±12V ~ ±15V |
Packaging Retail Package | Current - Supply 300mA |
Part Status Active | Mounting Type Chassis Mount |
Frequency 2GHz ~ 6GHz | Package / Case Module, SMA Connectors |
Gain 70dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.866,65000 € | 8.866,65 € |
| Unit Price without VAT: | 8.866,65000 € |
|---|---|
| Unit Price with VAT: | 10.551,31350 € |

