
PE15A1088 | |
|---|---|
DigiKey Part Number | 6099-PE15A1088-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1088 |
Description | 3.2 dB NF Low Noise Amplifier, O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 10GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 10MHz ~ 10GHz | |
P1dB | 15dBm | |
Gain | 37dB | |
Noise Figure | 3.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 9V ~ 15V | |
Current - Supply | 200mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.713,41000 € | 1.713,41 € |
| Unit Price without VAT: | 1.713,41000 € |
|---|---|
| Unit Price with VAT: | 2.038,95790 € |

