
PE15A1082 | |
|---|---|
DigiKey Part Number | 6099-PE15A1082-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1082 |
Description | 1.3 dB NF Low Noise Amplifier, O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 1GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.3dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Voltage - Supply 11V ~ 15V |
Part Status Active | Current - Supply 260mA |
Frequency 10MHz ~ 1GHz | Mounting Type Chassis Mount |
P1dB 27dBm | Package / Case Module, SMA Connectors |
Gain 34dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.509,63000 € | 1.509,63 € |
| Unit Price without VAT: | 1.509,63000 € |
|---|---|
| Unit Price with VAT: | 1.796,45970 € |

