
PE15A1068 | |
|---|---|
DigiKey Part Number | 6099-PE15A1068-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1068 |
Description | IC RF AMP GPS 500MHZ-4GHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 4GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 0.7dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Bag | Voltage - Supply 9V ~ 15V |
Part Status Active | Current - Supply 65mA |
Frequency 500MHz ~ 4GHz | Test Frequency 500MHz ~ 4GHz |
P1dB 17dBm | Package / Case Module, SMA Connectors |
Gain 24dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.404,52000 € | 1.404,52 € |
| Unit Price without VAT: | 1.404,52000 € |
|---|---|
| Unit Price with VAT: | 1.671,37880 € |



