
PE15A1066 | |
|---|---|
DigiKey Part Number | 6099-PE15A1066-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1066 |
Description | IC RF AMP GPS 100MHZ-2GHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 2GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Bag | Voltage - Supply 11V ~ 15V |
Part Status Active | Current - Supply 170mA |
Frequency 100MHz ~ 2GHz | Test Frequency 100MHz ~ 2GHz |
P1dB 19dBm | Package / Case Module, SMA Connectors |
Gain 61.5dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.806,99000 € | 1.806,99 € |
| Unit Price without VAT: | 1.806,99000 € |
|---|---|
| Unit Price with VAT: | 2.150,31810 € |

