
PE15A1054 | |
|---|---|
DigiKey Part Number | 6099-PE15A1054-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1054 |
Description | IC RF AMP GPS 10MHZ-1.3GHZ MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 1.3GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 1.5dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Bag | Voltage - Supply 11V ~ 15V |
Part Status Active | Current - Supply 165mA |
Frequency 10MHz ~ 1.3GHz | Test Frequency 10MHz ~ 1.3GHz |
P1dB 20dBm | Package / Case Module, SMA Connectors |
Gain 35dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,52000 € | 782,52 € |
| Unit Price without VAT: | 782,52000 € |
|---|---|
| Unit Price with VAT: | 931,19880 € |

