
PE15A1052 | |
|---|---|
DigiKey Part Number | 6099-PE15A1052-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1052 |
Description | IC RF AMP GPS 10MHZ-1GHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 1GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 10MHz ~ 1GHz | |
P1dB | 13dBm | |
Gain | 51dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 15V | |
Current - Supply | 88mA | |
Test Frequency | 10MHz ~ 1GHz | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.067,02000 € | 1.067,02 € |
| Unit Price without VAT: | 1.067,02000 € |
|---|---|
| Unit Price with VAT: | 1.269,75380 € |

