
PE15A1049 | |
|---|---|
DigiKey Part Number | 6099-PE15A1049-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1049 |
Description | IC RF AMP GPS 10MHZ-1GHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 1GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 2dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Bag | Voltage - Supply 11V ~ 15V |
Part Status Active | Current - Supply 40mA |
Frequency 10MHz ~ 1GHz | Test Frequency 10MHz ~ 1GHz |
P1dB 12dBm | Package / Case Module, SMA Connectors |
Gain 32dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,28000 € | 401,28 € |
| Unit Price without VAT: | 401,28000 € |
|---|---|
| Unit Price with VAT: | 477,52320 € |

