
PE15A1045 | |
|---|---|
DigiKey Part Number | 6099-PE15A1045-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1045 |
Description | IC RF AMP GPS 1MHZ-500MHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1MHz ~ 500MHz Module |
Datasheet | Datasheet |
Category | Noise Figure 2dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Bag | Voltage - Supply 11V ~ 30V |
Part Status Active | Current - Supply 40mA |
Frequency 1MHz ~ 500MHz | Test Frequency 1MHz ~ 500MHz |
P1dB 13dBm | Package / Case Module, SMA Connectors |
Gain 33.5dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,69000 € | 821,69 € |
| Unit Price without VAT: | 821,69000 € |
|---|---|
| Unit Price with VAT: | 977,81110 € |

