
PE15A1044 | |
|---|---|
DigiKey Part Number | 6099-PE15A1044-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1044 |
Description | IC RF AMP GPS 10MHZ-550MHZ MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 550MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 10MHz ~ 550MHz | |
P1dB | 19dBm | |
Gain | 29.7dB | |
Noise Figure | 1.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 105mA | |
Test Frequency | 10MHz ~ 550MHz | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,75000 € | 504,75 € |
| 10 | 449,62800 € | 4.496,28 € |
| Unit Price without VAT: | 504,75000 € |
|---|---|
| Unit Price with VAT: | 600,65250 € |




