
PE15A1043 | |
|---|---|
DigiKey Part Number | 6099-PE15A1043-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1043 |
Description | IC RF AMP GPS 10MHZ-250MHZ MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 250MHz Module |
Datasheet | Datasheet |
Category | Noise Figure 1.4dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Bag | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Supply 160mA |
Frequency 10MHz ~ 250MHz | Test Frequency 10MHz ~ 250MHz |
P1dB 22dBm | Package / Case Module, SMA Connectors |
Gain 17dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,83000 € | 582,83 € |
| Unit Price without VAT: | 582,83000 € |
|---|---|
| Unit Price with VAT: | 693,56770 € |

