
PE15A1042 | |
|---|---|
DigiKey Part Number | 6099-PE15A1042-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1042 |
Description | 37 dBm IP3, 1.8 dB NF, 22 dBm P1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 50MHz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 50MHz ~ 2GHz | |
P1dB | 22dBm | |
Gain | 29dB | |
Noise Figure | 1.8dB | |
RF Type | Radar | |
Voltage - Supply | 10.5V ~ 13.5V | |
Current - Supply | 160mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,87000 € | 866,87 € |
| 10 | 775,23500 € | 7.752,35 € |
| Unit Price without VAT: | 866,87000 € |
|---|---|
| Unit Price with VAT: | 1.031,57530 € |

