
PE15A1040 | |
|---|---|
DigiKey Part Number | 6099-PE15A1040-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1040 |
Description | 0.5 dB NF, 16 dBm P1dB, 1.215 GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1.215GHz ~ 1.4GHz |
Datasheet | Datasheet |
Category | Noise Figure 0.5dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 12V |
Part Status Active | Current - Supply 130mA |
Frequency 1.215GHz ~ 1.4GHz | Mounting Type Chassis Mount |
P1dB 16dBm | Package / Case Module, SMA Connectors |
Gain 37dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,72000 € | 606,72 € |
| Unit Price without VAT: | 606,72000 € |
|---|---|
| Unit Price with VAT: | 721,99680 € |

