
PE15A1039 | |
|---|---|
DigiKey Part Number | 6099-PE15A1039-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1039 |
Description | 0.5 dB NF, 16 dBm P1dB, 1.215 GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1.215GHz ~ 1.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1.215GHz ~ 1.4GHz | |
P1dB | 16dBm | |
Gain | 27dB | |
Noise Figure | 0.5dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 130mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,60000 € | 547,60 € |
| 10 | 488,09000 € | 4.880,90 € |
| Unit Price without VAT: | 547,60000 € |
|---|---|
| Unit Price with VAT: | 651,64400 € |

