
PE15A1028 | |
|---|---|
DigiKey Part Number | 6099-PE15A1028-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1028 |
Description | 40 dB Gain, 0.7 dB NF, 12 dBm P1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1.2GHz ~ 1.6GHz |
Datasheet | Datasheet |
Category | Noise Figure 0.8dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 10V ~ 15V |
Part Status Active | Current - Supply 100mA |
Frequency 1.2GHz ~ 1.6GHz | Mounting Type Chassis Mount |
P1dB 12dBm | Package / Case Module, SMA Connectors |
Gain 42dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.051,00000 € | 1.051,00 € |
| Unit Price without VAT: | 1.051,00000 € |
|---|---|
| Unit Price with VAT: | 1.250,69000 € |

