RF Amplifier IC Radar 8GHz ~ 12GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE15A1027

DigiKey Part Number
6099-PE15A1027-ND
Manufacturer
Manufacturer Product Number
PE15A1027
Description
2.2 dB NF, 13 dBm Psat, 8 GHz to
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 8GHz ~ 12GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2.2dB
Manufacturer
Pasternack
RF Type
Radar
Packaging
Retail Package
Voltage - Supply
11V ~ 13V
Part Status
Active
Current - Supply
150mA
Frequency
8GHz ~ 12GHz
Mounting Type
Chassis Mount
Gain
18dB
Package / Case
Module, SMA Connectors
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.124,16000 €2.124,16 €
Manufacturers Standard Package
Unit Price without VAT:2.124,16000 €
Unit Price with VAT:2.527,75040 €