
PE15A1026 | |
|---|---|
DigiKey Part Number | 6099-PE15A1026-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1026 |
Description | 2.2 dB NF, 13 dBm Psat, 8 GHz to |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 12GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 2.2dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 11V ~ 13V |
Part Status Active | Current - Supply 200mA |
Frequency 8GHz ~ 12GHz | Mounting Type Chassis Mount |
P1dB 13dBm | Package / Case Module, SMA Connectors |
Gain 28dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.971,47000 € | 2.971,47 € |
| Unit Price without VAT: | 2.971,47000 € |
|---|---|
| Unit Price with VAT: | 3.536,04930 € |

