RF Amplifier IC Radar 500MHz ~ 3GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE15A1017

DigiKey Part Number
6099-PE15A1017-ND
Manufacturer
Manufacturer Product Number
PE15A1017
Description
35 dBm IP3, 2 dB NF, 20 dBm P1dB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 500MHz ~ 3GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Frequency
500MHz ~ 3GHz
P1dB
20dBm
Gain
14.5dB
Noise Figure
2dB
RF Type
Radar
Voltage - Supply
5V ~ 12V
Current - Supply
90mA
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 19
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1502,38000 €502,38 €
10447,47300 €4.474,73 €
Manufacturers Standard Package
Unit Price without VAT:502,38000 €
Unit Price with VAT:597,83220 €