
PE15A1012 | |
|---|---|
DigiKey Part Number | 6099-PE15A1012-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1012 |
Description | 40 DB GAIN, 31.5 DBM IP3, 0.8 DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 10MHz ~ 1GHz | |
P1dB | 17dBm | |
Gain | 42dB | |
Noise Figure | 0.8dB | |
RF Type | Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 110mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,38000 € | 744,38 € |
| 10 | 664,80100 € | 6.648,01 € |
| Unit Price without VAT: | 744,38000 € |
|---|---|
| Unit Price with VAT: | 885,81220 € |

