
PE15A1010 | |
|---|---|
DigiKey Part Number | 6099-PE15A1010-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1010 |
Description | 40 dB Gain, 25 dBm IP3, 0.9 dB N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2GHz ~ 6GHz | |
P1dB | 14dBm | |
Gain | 43dB | |
Noise Figure | 0.9dB | |
RF Type | Radar | |
Voltage - Supply | 8V ~ 15V | |
Current - Supply | 110mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.615,81000 € | 1.615,81 € |
| Unit Price without VAT: | 1.615,81000 € |
|---|---|
| Unit Price with VAT: | 1.922,81390 € |



