
PE15A1008 | |
|---|---|
DigiKey Part Number | 6099-PE15A1008-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1008 |
Description | 25 dBm IP3, 1.6 dB NF, 13.5 dBm |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 20MHz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 20MHz ~ 3GHz | |
P1dB | 13.5dBm | |
Gain | 27dB | |
Noise Figure | 1.6dB | |
RF Type | Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 75mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,74000 € | 876,74 € |
| 10 | 784,06100 € | 7.840,61 € |
| Unit Price without VAT: | 876,74000 € |
|---|---|
| Unit Price with VAT: | 1.043,32060 € |

