
PE15A1006 | |
|---|---|
DigiKey Part Number | 6099-PE15A1006-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1006 |
Description | 40 dB Gain, 1.1 dB NF, 15 dBm P1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 3.1GHz ~ 3.5GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 1.1dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 10V ~ 17V |
Part Status Active | Current - Supply 150mA |
Frequency 3.1GHz ~ 3.5GHz | Mounting Type Chassis Mount |
P1dB 15dBm | Package / Case Module, SMA Connectors |
Gain 40dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.394,97000 € | 1.394,97 € |
| Unit Price without VAT: | 1.394,97000 € |
|---|---|
| Unit Price with VAT: | 1.660,01430 € |

