
PE15A1005 | |
|---|---|
DigiKey Part Number | 6099-PE15A1005-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1005 |
Description | 40 dB Gain, 1.5 dB NF, 15 dBm P1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1.2GHz ~ 1.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1.2GHz ~ 1.4GHz | |
P1dB | 15dBm | |
Gain | 40dB | |
Noise Figure | 1.5dB | |
RF Type | Radar | |
Voltage - Supply | 10.8V ~ 13.2V | |
Current - Supply | 200mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,72000 € | 861,72 € |
| 10 | 770,60300 € | 7.706,03 € |
| Unit Price without VAT: | 861,72000 € |
|---|---|
| Unit Price with VAT: | 1.025,44680 € |

