RF Amplifier IC Radar 12GHz ~ 18GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE15A1004

DigiKey Part Number
6099-PE15A1004-ND
Manufacturer
Manufacturer Product Number
PE15A1004
Description
3 dB NF, 13 dBm Psat, 12 GHz to
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 12GHz ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
3dB
Manufacturer
Pasternack
RF Type
Radar
Packaging
Retail Package
Voltage - Supply
11V ~ 13V
Part Status
Active
Current - Supply
300mA
Frequency
12GHz ~ 18GHz
Mounting Type
Chassis Mount
Gain
38dB
Package / Case
Module, SMA Connectors
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13.341,96000 €3.341,96 €
Manufacturers Standard Package
Unit Price without VAT:3.341,96000 €
Unit Price with VAT:3.976,93240 €