
PE15A1002 | |
|---|---|
DigiKey Part Number | 6099-PE15A1002-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1002 |
Description | 2 dB NF, 13 dBm Psat, 4 GHz to 8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 4GHz ~ 8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 4GHz ~ 8GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | 2dB | |
RF Type | Radar | |
Voltage - Supply | 11V ~ 13V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.011,85000 € | 3.011,85 € |
| Unit Price without VAT: | 3.011,85000 € |
|---|---|
| Unit Price with VAT: | 3.584,10150 € |

