
PE1525 | |
|---|---|
DigiKey Part Number | 6099-PE1525-ND |
Manufacturer | |
Manufacturer Product Number | PE1525 |
Description | 15 dBm P1dB, 200 MHz to 2.5 GHz, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 200MHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 200MHz ~ 2.5GHz | |
P1dB | 15dBm | |
Gain | 19dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 9V ~ 15V | |
Current - Supply | 120mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,78000 € | 253,78 € |
| 10 | 224,95900 € | 2.249,59 € |
| 25 | 215,00680 € | 5.375,17 € |
| Unit Price without VAT: | 253,78000 € |
|---|---|
| Unit Price with VAT: | 301,99820 € |

