
PE1524 | |
|---|---|
DigiKey Part Number | 6099-PE1524-ND |
Manufacturer | |
Manufacturer Product Number | PE1524 |
Description | 13 DBM P1DB, 2 GHZ TO 18 GHZ, GA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | - | |
Gain | 23dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.663,65000 € | 1.663,65 € |
| Unit Price without VAT: | 1.663,65000 € |
|---|---|
| Unit Price with VAT: | 1.979,74350 € |

