
PE1523 | |
|---|---|
DigiKey Part Number | 6099-PE1523-ND |
Manufacturer | |
Manufacturer Product Number | PE1523 |
Description | 13 dBm P1dB, 6 GHz to 18 GHz, Ga |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 13dBm | |
Gain | 22dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 12V | |
Current - Supply | 150mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.033,85000 € | 2.033,85 € |
| Unit Price without VAT: | 2.033,85000 € |
|---|---|
| Unit Price with VAT: | 2.420,28150 € |



