
PE1519 | |
|---|---|
DigiKey Part Number | 6099-PE1519-ND |
Manufacturer | |
Manufacturer Product Number | PE1519 |
Description | 15 dBm P1dB, 1 GHz to 4 GHz, Gai |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 4GHz |
Datasheet | Datasheet |
Category | Gain 26dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Voltage - Supply 12V |
Part Status Active | Current - Supply 120mA |
Frequency 1GHz ~ 4GHz | Mounting Type Chassis Mount |
P1dB 15dBm | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.311,00000 € | 1.311,00 € |
| Unit Price without VAT: | 1.311,00000 € |
|---|---|
| Unit Price with VAT: | 1.560,09000 € |

