
PE1514 | |
|---|---|
DigiKey Part Number | 6099-PE1514-ND |
Manufacturer | |
Manufacturer Product Number | PE1514 |
Description | 10 dBm P1dB, 10 MHz to 3 GHz, Ga |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 3GHz |
Datasheet | Datasheet |
Category | Noise Figure 7dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Voltage - Supply 15V |
Part Status Active | Current - Supply 40mA |
Frequency 10MHz ~ 3GHz | Test Frequency 10MHz ~ 2GHz |
P1dB 10dBm | Mounting Type Chassis Mount |
Gain 10dB | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,70000 € | 712,70 € |
| Unit Price without VAT: | 712,70000 € |
|---|---|
| Unit Price with VAT: | 848,11300 € |

