
PE1450 | |
|---|---|
DigiKey Part Number | 6099-PE1450-ND |
Manufacturer | |
Manufacturer Product Number | PE1450 |
Description | COAX ADAPT 2.4MM TO 2.4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 40 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin | Insertion Loss 0.32dB |
Impedance 50 Ohms | Operating Temperature -50°C ~ 170°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,57000 € | 178,57 € |
| 10 | 151,80700 € | 1.518,07 € |
| 25 | 142,31480 € | 3.557,87 € |
| 50 | 135,53240 € | 6.776,62 € |
| Unit Price without VAT: | 178,57000 € |
|---|---|
| Unit Price with VAT: | 212,49830 € |

