
PE1405 | |
|---|---|
DigiKey Part Number | 6099-PE1405-ND |
Manufacturer | |
Manufacturer Product Number | PE1405 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Jack, Female Socket |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,48000 € | 340,48 € |
| Unit Price without VAT: | 340,48000 € |
|---|---|
| Unit Price with VAT: | 405,17120 € |

