
PE1344 | |
|---|---|
DigiKey Part Number | 6099-PE1344-ND |
Manufacturer | |
Manufacturer Product Number | PE1344 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 40 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Features Hermetically Sealed |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.50dB |
Style Straight | Operating Temperature -10°C ~ 165°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,04000 € | 428,04 € |
| Unit Price without VAT: | 428,04000 € |
|---|---|
| Unit Price with VAT: | 509,36760 € |

