
PE1334 | |
|---|---|
DigiKey Part Number | 6099-PE1334-ND |
Manufacturer | |
Manufacturer Product Number | PE1334 |
Description | COAX ADAPT 2.4MM TO 2.4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 50 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Features Hermetically Sealed |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.56dB |
Style Straight | Operating Temperature -10°C ~ 165°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1337 | Pasternack | 0 | 6099-PE1337-ND | 529,63000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,39000 € | 591,39 € |
| Unit Price without VAT: | 591,39000 € |
|---|---|
| Unit Price with VAT: | 703,75410 € |


