
PE1276 | |
|---|---|
DigiKey Part Number | 6099-PE1276-ND |
Manufacturer | |
Manufacturer Product Number | PE1276 |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 1.85mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Packaging Retail Package | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 67 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Body Finish Passivated |
Convert From (Adapter End) 1.85mm Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 1.85mm Plug, Male Pin | Dielectric Material Polyetherimide (PEI) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,92000 € | 919,92 € |
| Unit Price without VAT: | 919,92000 € |
|---|---|
| Unit Price with VAT: | 1.094,70480 € |

