
PE1201 | |
|---|---|
DigiKey Part Number | 6099-PE1201-ND |
Manufacturer | |
Manufacturer Product Number | PE1201 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Features Hermetically Sealed |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.51dB |
Style Straight | Operating Temperature -10°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,75000 € | 392,75 € |
| 10 | 333,90800 € | 3.339,08 € |
| 25 | 319,50920 € | 7.987,73 € |
| Unit Price without VAT: | 392,75000 € |
|---|---|
| Unit Price with VAT: | 467,37250 € |

